F7-20 | |
---|---|
DigiKey Part Number | 237-1712-ND |
Manufacturer | |
Manufacturer Product Number | F7-20 |
Description | PWR XFMR LAMINATED 56VA CHAS MT |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | F7-20 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Triad Magnetics | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | 20V | |
Current - Output (Max) | 2.8A | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 56VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect - 0.187" (4.7mm) | |
Size / Dimension | 93.65mm L x 46.02mm W | |
Height - Seated (Max) | 57.15mm | |
Voltage - Isolation | 2500VAC | |
Weight | 1.7 lbs (771.1 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥139.31000 | ¥139.31 |
10 | ¥122.91800 | ¥1,229.18 |
25 | ¥118.82000 | ¥2,970.50 |
50 | ¥115.09100 | ¥5,754.55 |