186B10 | ||
---|---|---|
DigiKey Part Number | HM4672-ND | |
Manufacturer | ||
Manufacturer Product Number | 186B10 | |
Description | PWR XFMR LAMINATED 6VA CHAS MT | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 10V | |
Current - Output (Max) | 600mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 6VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 60.20mm L x 41.28mm W | |
Height - Seated (Max) | 34.80mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 0.43 lb (195.04 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.54000 | ¥144.54 |
10 | ¥110.13600 | ¥1,101.36 |
25 | ¥101.53360 | ¥2,538.34 |
50 | ¥98.09100 | ¥4,904.55 |
100 | ¥96.37030 | ¥9,637.03 |
250 | ¥92.92868 | ¥23,232.17 |
500 | ¥89.48684 | ¥44,743.42 |