186D12 | ||
---|---|---|
DigiKey Part Number | HM4693-ND | |
Manufacturer | ||
Manufacturer Product Number | 186D12 | |
Description | PWR XFMR LAMINATED 31.5VA CHAS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | 12.6V | |
Current - Output (Max) | 2.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Single | |
Center Tap | Yes | |
Power - Max | 31.5VA | |
Mounting Type | Chassis Mount | |
Termination Style | Solder, Quick Connect | |
Size / Dimension | 82.55mm L x 52.20mm W | |
Height - Seated (Max) | 49.02mm | |
Voltage - Isolation | 2000Vrms | |
Weight | 1.4 lbs (635 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥175.06000 | ¥175.06 |
10 | ¥154.42300 | ¥1,544.23 |
25 | ¥149.27800 | ¥3,731.95 |
50 | ¥133.83640 | ¥6,691.82 |
100 | ¥128.68840 | ¥12,868.84 |