Power Transformers
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Type | Voltage - Primary | Voltage - Secondary (Full Load) | Current - Output (Max) | Primary Winding(s) | Secondary Winding(s) | Center Tap | Power - Max | Mounting Type | Termination Style | Size / Dimension | Height - Seated (Max) | Voltage - Isolation | Weight |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
200 In Stock | 1 : ¥162.27000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 400mA, Series 200mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 21.60mm | 1500Vrms | 0.438 lb (198.67 g) | |||
338 In Stock | 1 : ¥187.49000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 17V, Series 34V | Parallel 680mA, Series 340mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.10mm | 1500Vrms | 0.688 lb (312.07 g) | |||
233 In Stock | 1 : ¥216.93000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 2A, Series 1A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
291 In Stock | 1 : ¥218.07000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 17V, Series 34V | Parallel 1.4A, Series 700mA | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
227 In Stock | 1 : ¥219.68000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 20V, Series 40V | Parallel 2.4A, Series 1.2A | Dual | Dual | No | 48VA | Through Hole | PC Pin | 79.20mm L x 63.50mm W | 34.90mm | 1500Vrms | 1.4 lbs (635 g) | |||
1,193 In Stock | 1 : ¥103.13000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 900mA, Series 450mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 21.60mm | 1500Vrms | 0.438 lb (198.67 g) | |||
1,150 In Stock | 1 : ¥153.97000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 12V, Series 24V | Parallel 1A, Series 500mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.10mm | 1500Vrms | 0.688 lb (312.07 g) | |||
176 In Stock | 1 : ¥196.83000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 3.8A, Series 1.9A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
279 In Stock | 1 : ¥196.92000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 1.6A, Series 800mA | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
915 In Stock | 1 : ¥103.82000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 17V, Series 34V | Parallel 340mA, Series 170mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 21.60mm | 1500Vrms | 0.438 lb (198.67 g) | |||
339 In Stock | 1 : ¥137.08000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 8V, Series 16V | Parallel 300mA, Series 150mA | Dual | Dual | No | 2VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 16.50mm | 1500Vrms | 0.313 lb (141.97 g) | |||
254 In Stock | 1 : ¥138.71000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 5V, Series 10V | Parallel 500mA, Series 250mA | Dual | Dual | No | 2VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 16.50mm | 1500Vrms | 0.313 lb (141.97 g) | |||
202 In Stock | 1 : ¥144.37000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 10V, Series 20V | Parallel 600mA, Series 300mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 21.60mm | 1500Vrms | 0.438 lb (198.67 g) | |||
628 In Stock | 1 : ¥145.57000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 17V, Series 34V | Parallel 2.8A, Series 1.4A | Dual | Dual | No | 48VA | Through Hole | PC Pin | 79.20mm L x 63.50mm W | 34.90mm | 1500Vrms | 1.4 lbs (635 g) | |||
187 In Stock | 1 : ¥147.45000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 8V, Series 16V | Parallel 700mA, Series 350mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 21.60mm | 1500Vrms | 0.438 lb (198.67 g) | |||
166 In Stock | 1 : ¥150.28000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 8V, Series 16V | Parallel 1.4A, Series 700mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.10mm | 1500Vrms | 0.688 lb (312.07 g) | |||
132 In Stock | 1 : ¥150.28000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 10V, Series 20V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.10mm | 1500Vrms | 0.688 lb (312.07 g) | |||
337 In Stock | 1 : ¥197.35000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 20V, Series 40V | Parallel 1.2A, Series 600mA | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
149 In Stock | 1 : ¥205.15000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 5V, Series 10V | Parallel 4.8A, Series 2.4A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
345 In Stock | 1 : ¥137.68000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 6.3V, Series 12.6V | Parallel 400mA, Series 200mA | Dual | Dual | No | 2VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 16.50mm | 1500Vrms | 0.313 lb (141.97 g) | |||
107 In Stock | 1 : ¥137.68000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 170mA, Series 85mA | Dual | Dual | No | 2VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 16.50mm | 1500Vrms | 0.313 lb (141.97 g) | |||
660 In Stock | 1 : ¥145.22000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 8V, Series 16V | Parallel 3A, Series 1.5A | Dual | Dual | No | 24VA | Through Hole | PC Pin | 72.90mm L x 57.20mm W | 31.80mm | 1500Vrms | 0.938 lb (425.47 g) | |||
14 In Stock | 1 : ¥153.97000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 15V, Series 30V | Parallel 800mA, Series 400mA | Dual | Dual | No | 12VA | Through Hole | PC Pin | 63.50mm L x 50.80mm W | 27.10mm | 1500Vrms | 0.688 lb (312.07 g) | |||
43 In Stock | 1 : ¥145.48000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 20V, Series 40V | Parallel 300mA, Series 150mA | Dual | Dual | No | 6VA | Through Hole | PC Pin | 47.50mm L x 39.60mm W | 21.60mm | 1500Vrms | 0.438 lb (198.67 g) | |||
84 In Stock | 1 : ¥199.92000 Bulk | Bulk | Active | Semi-Toroidal | 115V, 230V | Parallel 10V, Series 20V | Parallel 4.8A, Series 2.4A | Dual | Dual | No | 48VA | Through Hole | PC Pin | 79.20mm L x 63.50mm W | 34.90mm | 1500Vrms | 1.4 lbs (635 g) |