LP-16-150 | ||
---|---|---|
DigiKey Part Number | 595-1318-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-16-150 | |
Description | PWR XFMR SEMI-TORO 2VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LP-16-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 16.50mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.313 lb (141.97 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥137.08000 | ¥137.08 |
10 | ¥104.46100 | ¥1,044.61 |
100 | ¥91.40060 | ¥9,140.06 |
1,000 | ¥81.60741 | ¥81,607.41 |