LP-20-300 | ||
---|---|---|
DigiKey Part Number | 595-1748-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-20-300 | |
Description | PWR XFMR SEMI-TORO 6VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LP-20-300 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 10V, Series 20V | |
Current - Output (Max) | Parallel 600mA, Series 300mA | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 6VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 47.50mm L x 39.60mm W | |
Height - Seated (Max) | 21.60mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.438 lb (198.67 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥144.37000 | ¥144.37 |
10 | ¥109.99900 | ¥1,099.99 |
25 | ¥101.40680 | ¥2,535.17 |
50 | ¥97.96740 | ¥4,898.37 |
100 | ¥96.24950 | ¥9,624.95 |
300 | ¥92.81173 | ¥27,843.52 |
500 | ¥89.37418 | ¥44,687.09 |