LP-16-1500 | ||
---|---|---|
DigiKey Part Number | 595-1321-ND | |
Manufacturer | ||
Manufacturer Product Number | LP-16-1500 | |
Description | PWR XFMR SEMI-TORO 24VA TH | |
Manufacturer Standard Lead Time | 18 Weeks | |
Customer Reference | ||
Datasheet | Datasheet | |
EDA/CAD Models | LP-16-1500 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Semi-Toroidal | |
Voltage - Primary | 115V, 230V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 3A, Series 1.5A | |
Primary Winding(s) | Dual | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 24VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 72.90mm L x 57.20mm W | |
Height - Seated (Max) | 31.80mm | |
Voltage - Isolation | 1500Vrms | |
Weight | 0.938 lb (425.47 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥145.22000 | ¥145.22 |