DA101JC | |
---|---|
DigiKey Part Number | 811-3121-ND |
Manufacturer | |
Manufacturer Product Number | DA101JC |
Description | DIGITAL AUDIO TX |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.06mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | DA101JC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Murata Power Solutions Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 2.06mH | |
ET (Volt-Time) | 15VµS | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.354" L x 0.375" W (9.00mm x 9.52mm) | |
Height - Seated (Max) | 0.250" (6.35mm) | |
Operating Temperature | -40°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.46000 | ¥13.46 |
10 | ¥13.28900 | ¥132.89 |
25 | ¥13.11760 | ¥327.94 |
50 | ¥12.86020 | ¥643.01 |
100 | ¥12.17440 | ¥1,217.44 |
250 | ¥11.31704 | ¥2,829.26 |
500 | ¥10.63118 | ¥5,315.59 |
1,000 | ¥9.94530 | ¥9,945.30 |