
DA101MC | |
|---|---|
DigiKey Part Number | 811-3303-ND |
Manufacturer | |
Manufacturer Product Number | DA101MC |
Description | DIGITAL AUDIO TX |
Customer Reference | |
Detailed Description | 2.06mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm) |
Packaging Box | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
Inductance 2.06mH | Base Product Number |
ET (Volt-Time) 15VµS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA101JC | Murata Power Solutions Inc. | 10 | 811-3121-ND | ¥19.98000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.98000 | ¥19.98 |
| 10 | ¥18.11800 | ¥181.18 |
| 25 | ¥17.39840 | ¥434.96 |
| 50 | ¥16.87320 | ¥843.66 |
| 100 | ¥16.35910 | ¥1,635.91 |
| 250 | ¥15.69828 | ¥3,924.57 |
| 500 | ¥15.21362 | ¥7,606.81 |
| 1,000 | ¥14.74129 | ¥14,741.29 |
| 5,000 | ¥13.69238 | ¥68,461.90 |


