
DA101MC-R | |
|---|---|
DigiKey Part Number | 811-3122-2-ND - Tape & Reel (TR) 811-3122-1-ND - Cut Tape (CT) 811-3122-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DA101MC-R |
Description | DIGITAL AUDIO TX |
Customer Reference | |
Detailed Description | 2.06mH Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
Category | Turns Ratio - Primary:Secondary 1:1 |
Manufacturer Murata Power Solutions Inc. | Mounting Type Surface Mount |
Series | Size / Dimension 0.354" L x 0.375" W (9.00mm x 9.52mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Height - Seated (Max) 0.250" (6.35mm) |
Part Status Not For New Designs | Operating Temperature 0°C ~ 70°C |
Inductance 2.06mH | Base Product Number |
ET (Volt-Time) 15VµS |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DA101JC-R | Murata Power Solutions Inc. | 13,797 | 811-3415-1-ND | ¥18.43000 | Direct |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥18.43000 | ¥18.43 |
| 10 | ¥16.68000 | ¥166.80 |
| 25 | ¥16.02400 | ¥400.60 |
| 50 | ¥15.54020 | ¥777.01 |
| 100 | ¥15.06740 | ¥1,506.74 |
| 250 | ¥14.46028 | ¥3,615.07 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥14.01440 | ¥7,007.20 |
| 1,000 | ¥13.57995 | ¥13,579.95 |
| 1,500 | ¥13.33100 | ¥19,996.50 |
| 2,500 | ¥13.02302 | ¥32,557.55 |
| 3,500 | ¥12.82349 | ¥44,882.21 |
| 5,000 | ¥12.61489 | ¥63,074.45 |


