HX5149NL | |
---|---|
DigiKey Part Number | 553-2810-5-ND |
Manufacturer | |
Manufacturer Product Number | HX5149NL |
Description | PULSE XFMR 1:1 360UH |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 360µH LAN 10/100/1000 Base-T Pulse Transformer 1:1 Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | HX5149NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Transformer Type | LAN 10/100/1000 Base-T | |
Inductance | 360µH | |
Turns Ratio - Primary:Secondary | 1:1 | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.700" L x 0.390" W (17.78mm x 9.91mm) | |
Height - Seated (Max) | 0.126" (3.20mm) | |
Operating Temperature | -40°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥70.39000 | ¥70.39 |
10 | ¥54.69900 | ¥546.99 |
25 | ¥53.21760 | ¥1,330.44 |
50 | ¥45.82560 | ¥2,291.28 |
100 | ¥43.75670 | ¥4,375.67 |
250 | ¥42.86972 | ¥10,717.43 |
500 | ¥42.13068 | ¥21,065.34 |
1,000 | ¥41.39146 | ¥41,391.46 |