P0584NL | |
---|---|
DigiKey Part Number | 553-1646-5-ND |
Manufacturer | |
Manufacturer Product Number | P0584NL |
Description | PULSE XFMR 1:1:1 450UH |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 450µH Pulse Transformer 1:1:1 Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | P0584NL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Transformer Type | - | |
Inductance | 450µH | |
ET (Volt-Time) | 95VµS | |
Turns Ratio - Primary:Secondary | 1:1:1 | |
Mounting Type | Through Hole | |
Size / Dimension | 0.810" L x 0.480" W (20.57mm x 12.19mm) | |
Height - Seated (Max) | 0.750" (19.05mm) | |
Operating Temperature | -40°C ~ 125°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥47.75000 | ¥47.75 |
10 | ¥38.66400 | ¥386.64 |
25 | ¥31.25680 | ¥781.42 |
40 | ¥29.28275 | ¥1,171.31 |
80 | ¥27.96688 | ¥2,237.35 |
240 | ¥27.14458 | ¥6,514.70 |
480 | ¥26.32215 | ¥12,634.63 |
960 | ¥25.49959 | ¥24,479.61 |