PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PIC12F508-I/P

DigiKey Part Number
PIC12F508-I/P-ND
Manufacturer
Manufacturer Product Number
PIC12F508-I/P
Description
IC MCU 8BIT 768B FLASH 8DIP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
PIC PIC® 12F Microcontroller IC 8-Bit 4MHz 768B (512 x 12) FLASH 8-PDIP
Datasheet
 Datasheet
EDA/CAD Models
PIC12F508-I/P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
25 x 8
Packaging
Tube
Voltage - Supply (Vcc/Vdd)
2V ~ 5.5V
Part Status
Active
Oscillator Type
Internal
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Core Processor
PIC
Mounting Type
Through Hole
Core Size
Supplier Device Package
8-PDIP
Speed
4MHz
Package / Case
8-DIP (0.300", 7.62mm)
Peripherals
POR, WDT
Base Product Number
Number of I/O
5
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8,951
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.86000¥7.86
25¥7.19480¥179.87
100¥6.92590¥692.59
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.