
PIC10F200-I/P | |
|---|---|
DigiKey Part Number | PIC10F200-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC10F200-I/P |
Description | IC MCU 8BIT 384B FLASH 8DIP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 4MHz 384B (256 x 12) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F200-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Oscillator Type Internal |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Core Processor PIC | Mounting Type Through Hole |
Core Size | Supplier Device Package 8-PDIP |
Speed 4MHz | Package / Case 8-DIP (0.300", 7.62mm) |
Peripherals POR, WDT | Base Product Number |
Number of I/O 3 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.29000 | ¥6.29 |
| 25 | ¥5.70640 | ¥142.66 |
| 100 | ¥5.29280 | ¥529.28 |








