
PIC10F220-I/P | |
|---|---|
DigiKey Part Number | PIC10F220-I/P-ND |
Manufacturer | |
Manufacturer Product Number | PIC10F220-I/P |
Description | IC MCU 8BIT 384B FLASH 8DIP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | PIC PIC® 10F Microcontroller IC 8-Bit 8MHz 384B (256 x 12) FLASH 8-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | PIC10F220-I/P Models |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 16 x 8 |
Packaging Tube | Voltage - Supply (Vcc/Vdd) 2V ~ 5.5V |
Part Status Active | Data Converters A/D 2x8b |
DigiKey Programmable Verified | Oscillator Type Internal |
Core Processor PIC | Operating Temperature -40°C ~ 85°C (TA) |
Core Size | Mounting Type Through Hole |
Speed 8MHz | Supplier Device Package 8-PDIP |
Peripherals POR, WDT | Package / Case 8-DIP (0.300", 7.62mm) |
Number of I/O 4 | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.78000 | ¥6.78 |
| 25 | ¥5.95440 | ¥148.86 |
| 100 | ¥5.89240 | ¥589.24 |





