CP60231H

DigiKey Part Number
102-4048-ND
Manufacturer
Manufacturer Product Number
CP60231H
Description
PELTIER, 20 X 20 X 3.1 MM, 6 A,
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Peltier Module 29.7W @ 27°C 6 A 80°C
Datasheet
 Datasheet
EDA/CAD Models
CP60231H Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CUI Devices
Series
Packaging
Box
Part Status
Active
Size / Dimension
Square - 20.00mm L x 20.00mm W
Qmax @ Th
29.7W @ 27°C
Delta Tmax @ Th
70°C @ 27°C
Height
3.10mm
Number of Stages
1
Current - Max
6 A
Voltage - Max
8.8 V
Resistance
1.05 Ohms
Operating Temperature
80°C
Features
Lead Wires, Sealed - Silicone RTV
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥153.79000¥153.79
5¥144.31800¥721.59
10¥140.88900¥1,408.89
25¥135.73520¥3,393.38
50¥132.29980¥6,614.99
100¥128.86330¥12,886.33