CP60301531H | ||
---|---|---|
DigiKey Part Number | CP60301531H-ND | |
Manufacturer | ||
Manufacturer Product Number | CP60301531H | |
Description | PELTIER, 30 X 15 X 3.1 MM, 6.0 A | |
Manufacturer Standard Lead Time | 13 Weeks | |
Customer Reference | ||
Detailed Description | Peltier Module 26.3W @ 27°C 6 A 80°C | |
Datasheet | Datasheet | |
EDA/CAD Models | CP60301531H Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CUI Devices | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 30.00mm L x 15.00mm W | |
Qmax @ Th | 26.3W @ 27°C | |
Delta Tmax @ Th | 70°C @ 27°C | |
Height | 3.10mm | |
Number of Stages | 1 | |
Current - Max | 6 A | |
Voltage - Max | 7.6 V | |
Resistance | 930 mOhms | |
Operating Temperature | 80°C | |
Features | Lead Wires, Sealed - Silicone RTV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥154.58000 | ¥154.58 |
5 | ¥145.03800 | ¥725.19 |
10 | ¥141.58700 | ¥1,415.87 |
25 | ¥136.40720 | ¥3,410.18 |
50 | ¥132.95200 | ¥6,647.60 |
100 | ¥129.49950 | ¥12,949.95 |