7109DG | |
---|---|
DigiKey Part Number | HS406-ND |
Manufacturer | |
Manufacturer Product Number | 7109DG |
Description | TOP MOUNT HEATSINK .45" D2PAK |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Copper 2.0W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 7109DG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.763" (19.38mm) | |
Width | 1.000" (25.40mm) | |
Diameter | - | |
Fin Height | 0.450" (11.43mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 3.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 11.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.91000 | ¥27.91 |
10 | ¥27.18300 | ¥271.83 |
25 | ¥26.44880 | ¥661.22 |
50 | ¥24.98100 | ¥1,249.05 |
100 | ¥23.51140 | ¥2,351.14 |
250 | ¥22.04188 | ¥5,510.47 |
500 | ¥21.30708 | ¥10,653.54 |
1,000 | ¥19.10290 | ¥19,102.90 |