TMOV20RP300E | ||
---|---|---|
DigiKey Part Number | F4044-ND | |
Manufacturer | ||
Manufacturer Product Number | TMOV20RP300E | |
Description | VARISTOR 470V 10KA DISC 20MM | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 470 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm | |
Datasheet | Datasheet | |
EDA/CAD Models | TMOV20RP300E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 300 V | |
Maximum DC Volts | 385 V | |
Varistor Voltage (Min) | 423 V | |
Varistor Voltage (Typ) | 470 V | |
Varistor Voltage (Max) | 517 V | |
Current - Surge | 10 kA | |
Energy | 250J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 800 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.70000 | ¥18.70 |
10 | ¥16.82100 | ¥168.21 |
25 | ¥15.86960 | ¥396.74 |
100 | ¥13.52160 | ¥1,352.16 |
250 | ¥12.69620 | ¥3,174.05 |
500 | ¥11.10910 | ¥5,554.55 |
1,000 | ¥9.20461 | ¥9,204.61 |
2,500 | ¥8.56983 | ¥21,424.58 |
5,000 | ¥8.25244 | ¥41,262.20 |