573300D00000G | |
---|---|
DigiKey Part Number | HS408-ND |
Manufacturer | |
Manufacturer Product Number | 573300D00000G |
Description | TOP MOUNT HEATSINK .4" D2PAK |
Customer Reference | |
Detailed Description | Heat Sink TO-263 (D²Pak) Aluminum 1.3W @ 30°C Top Mount |
Datasheet | Datasheet |
EDA/CAD Models | 573300D00000G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | TO-263 (D²Pak) | |
Attachment Method | SMD Pad | |
Shape | Rectangular, Fins | |
Length | 0.500" (12.70mm) | |
Width | 1.030" (26.16mm) | |
Diameter | - | |
Fin Height | 0.400" (10.16mm) | |
Power Dissipation @ Temperature Rise | 1.3W @ 30°C | |
Thermal Resistance @ Forced Air Flow | 8.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 18.00°C/W | |
Material | ||
Material Finish | Tin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥31.44000 | ¥31.44 |
10 | ¥30.64700 | ¥306.47 |
25 | ¥29.82160 | ¥745.54 |
50 | ¥28.16480 | ¥1,408.24 |
100 | ¥26.50800 | ¥2,650.80 |
250 | ¥24.85096 | ¥6,212.74 |
500 | ¥24.02276 | ¥12,011.38 |