RC6-4-01LS | |
---|---|
DigiKey Part Number | 1681-1064-ND |
Manufacturer | |
Manufacturer Product Number | RC6-4-01LS |
Description | TEM 23.5X23.5X3.33MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 20.0W @ 27°C 3.7 A 130°C |
Datasheet | Datasheet |
EDA/CAD Models | RC6-4-01LS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Size / Dimension | Rectangular - 28.00mm L x 23.50mm W | |
Qmax @ Th | 20.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped, Sealed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥198.37000 | ¥198.37 |
5 | ¥186.19200 | ¥930.96 |
10 | ¥181.75900 | ¥1,817.59 |
25 | ¥175.11160 | ¥4,377.79 |
50 | ¥170.67780 | ¥8,533.89 |
100 | ¥166.24510 | ¥16,624.51 |