TEMA-AP-40-12 | ||
---|---|---|
DigiKey Part Number | 345-TEMA-AP-40-12-ND | |
Manufacturer | ||
Manufacturer Product Number | TEMA-AP-40-12 | |
Description | THERMOELECT ASSY DIRECT-AIR 40W | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Direct to Air Thermoelectric Assembly 40 W | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Wakefield-Vette | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Heat Transfer Type | Direct to Air | |
Power - Cooling | 40 W | |
Current | 3.9 A | |
Voltage | 12 V | |
Fan Location | Warm Side | |
Power - Input | 50 W | |
Operating Temperature | -20°C ~ 60°C | |
Weight | 1.8 lb (800.0 g) | |
Dimensions - Overall | 120mm L x 102mm W x 80mm H | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥942.30000 | ¥942.30 |
10 | ¥883.43400 | ¥8,834.34 |
25 | ¥824.53760 | ¥20,613.44 |
50 | ¥795.08820 | ¥39,754.41 |
100 | ¥765.64080 | ¥76,564.08 |