RC6-4-01L | |
---|---|
DigiKey Part Number | 1681-1196-ND |
Manufacturer | |
Manufacturer Product Number | RC6-4-01L |
Description | TEM 23.5X23.5X3.33MM |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Peltier Module 20.0W @ 27°C 3.7 A 130°C |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Marlow Industries, Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Size / Dimension | Rectangular - 28.00mm L x 23.50mm W | |
Qmax @ Th | 20.0W @ 27°C | |
Delta Tmax @ Th | 65°C @ 27°C | |
Height | 3.33mm | |
Number of Stages | 1 | |
Current - Max | 3.7 A | |
Voltage - Max | 8.2 V | |
Resistance | 1.8 Ohms | |
Operating Temperature | 130°C | |
Features | Lead Wires, Lapped | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥185.71000 | ¥185.71 |
5 | ¥174.32800 | ¥871.64 |
10 | ¥170.18000 | ¥1,701.80 |
25 | ¥163.95000 | ¥4,098.75 |
50 | ¥159.79960 | ¥7,989.98 |
100 | ¥155.64920 | ¥15,564.92 |