S9111-45R

DigiKey Part Number
952-3660-2-ND - Tape & Reel (TR)
952-3660-1-ND - Cut Tape (CT)
952-3660-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9111-45R
Description
CONN PIN RCPT .059-0.075 SOLDER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Pin Receptacle Connector 0.059" ~ 0.075" (1.50mm ~ 1.90mm) No Tail Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Harwin Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Tail Type
No Tail
Termination
Surface Mount
Length - Overall
0.160" (4.06mm)
Accepts Pin Diameter
0.059" ~ 0.075" (1.50mm ~ 1.90mm)
Accepts Square Pin Size
-
Pin Hole Diameter
0.079" (2.00mm)
Mounting Hole Diameter
0.102" (2.59mm)
Flange Diameter
-
Tail Diameter
-
Socket Depth
0.108" (2.75mm)
Contact Material
Beryllium Copper
Contact Finish
Gold
Contact Finish Thickness
3.94µin (0.10µm)
Features
-
Operating Temperature
-50°C ~ 125°C
Board Thickness
-
Insertion Force
3.00N ~ 17.00N
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥5.09000¥5.09
10¥4.46600¥44.66
25¥4.08160¥102.04
50¥3.84040¥192.02
100¥3.68030¥368.03
250¥3.36056¥840.14
500¥3.20050¥1,600.25
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,400¥2.64042¥3,696.59
2,800¥2.40038¥6,721.06
7,000¥2.32036¥16,242.52
9,800¥2.16033¥21,171.23
14,000¥2.12833¥29,796.62
35,000¥2.08032¥72,811.20
Manufacturers Standard Package