216843-1 | |
---|---|
DigiKey Part Number | A105267-ND |
Manufacturer | |
Manufacturer Product Number | 216843-1 |
Description | CONN QC TAB 0.250 PRESS-FIT |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | 0.250" (6.35mm) Quick Connect Male Press-Fit Connector Non-Insulated |
Datasheet | Datasheet |
EDA/CAD Models | 216843-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Standard | |
Gender | Male | |
Tab Width | 0.250" (6.35mm) | |
Tab Thickness | 0.032" (0.81mm) | |
Tab Length | 0.374" (9.50mm) | |
Length - Overall | 0.728" (18.50mm) | |
Termination | Press-Fit | |
Wire Gauge | - | |
Insulation | Non-Insulated | |
Mounting Type | Through Hole | |
Features | - | |
Color | - | |
Contact Material | Phosphor Bronze | |
Contact Finish | Tin | |
Insulation Diameter | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.53000 | ¥3.53 |
10 | ¥3.30000 | ¥33.00 |
25 | ¥3.28720 | ¥82.18 |
50 | ¥3.20340 | ¥160.17 |
100 | ¥2.74870 | ¥274.87 |
250 | ¥2.48596 | ¥621.49 |
500 | ¥2.43144 | ¥1,215.72 |