219-4MST | |
---|---|
DigiKey Part Number | CT2194MST-ND |
Manufacturer | |
Manufacturer Product Number | 219-4MST |
Description | SWITCH SLIDE DIP SPST 0.1A 20V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Dip Switch SPST 4 Position Surface Mount Slide (Standard) Actuator 100mA 20VDC |
Datasheet | Datasheet |
EDA/CAD Models | 219-4MST Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CTS Electrocomponents | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Circuit | SPST | |
Number of Positions | 4 | |
Current Rating (Amps) | 100mA | |
Voltage Rating | 20VDC | |
Actuator Type | Slide (Standard) | |
Actuator Level | Raised | |
Contact Material | Beryllium Copper | |
Contact Finish | Gold | |
Height Above Board | 0.170" (4.33mm) | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Pitch | 0.100" (2.54mm), Full | |
Washable | Yes | |
Features | Epoxy Sealed Terminals, Tape Seal | |
Operating Temperature | -55°C ~ 85°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.58000 | ¥5.58 |
10 | ¥5.40200 | ¥54.02 |
45 | ¥5.19200 | ¥233.64 |
135 | ¥4.50659 | ¥608.39 |
270 | ¥4.11167 | ¥1,110.15 |
540 | ¥3.82115 | ¥2,063.42 |
1,035 | ¥3.42651 | ¥3,546.44 |
2,520 | ¥3.21885 | ¥8,111.50 |
5,040 | ¥2.99042 | ¥15,071.72 |