DS1722S+ | |
---|---|
DigiKey Part Number | DS1722S+-ND |
Manufacturer | |
Manufacturer Product Number | DS1722S+ |
Description | SENSOR DIGITAL -55C-120C 8SOIC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Temperature Sensor Digital, Local -55°C ~ 120°C 11 b 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DS1722S+ Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Analog Devices Inc./Maxim Integrated | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Sensor Type | Digital, Local | |
Sensing Temperature - Local | -55°C ~ 120°C | |
Sensing Temperature - Remote | - | |
Output Type | SPI | |
Voltage - Supply | 1.8V ~ 5.5V, 2.65V ~ 5.5V | |
Resolution | 11 b | |
Features | One-Shot, Programmable Resolution, Shutdown Mode | |
Accuracy - Highest (Lowest) | ±2°C (±3°C) | |
Test Condition | -40°C ~ 85°C (-55°C ~ 120°C) | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.47000 | ¥51.47 |
10 | ¥38.61700 | ¥386.17 |
25 | ¥34.32840 | ¥858.21 |
50 | ¥32.61080 | ¥1,630.54 |
100 | ¥31.75210 | ¥3,175.21 |
500 | ¥26.60304 | ¥13,301.52 |
1,000 | ¥24.88680 | ¥24,886.80 |