TMCS1101A4UQDRQ1 | ||
---|---|---|
DigiKey Part Number | 296-TMCS1101A4UQDRQ1TR-ND - Tape & Reel (TR) 296-TMCS1101A4UQDRQ1CT-ND - Cut Tape (CT) 296-TMCS1101A4UQDRQ1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | TMCS1101A4UQDRQ1 | |
Description | SENSOR CURRENT HALL EFFECT 8SOIC | |
Manufacturer Standard Lead Time | 6 Weeks | |
Customer Reference | ||
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) | |
Datasheet | Datasheet | |
EDA/CAD Models | TMCS1101A4UQDRQ1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
For Measuring | AC/DC | |
Sensor Type | ||
Current - Sensing | - | |
Number of Channels | 1 | |
Output | Ratiometric, Voltage | |
Sensitivity | 400mV/A | |
Frequency | 80kHz | |
Linearity | ±0.05% | |
Accuracy | - | |
Voltage - Supply | 4.5V ~ 5.5V | |
Response Time | 6.5µs | |
Current - Supply (Max) | 6mA | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Polarization | Unidirectional | |
Mounting Type | ||
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥54.10000 | ¥54.10 |
10 | ¥40.55400 | ¥405.54 |
25 | ¥36.05200 | ¥901.30 |
50 | ¥34.24940 | ¥1,712.47 |
100 | ¥33.34720 | ¥3,334.72 |
500 | ¥27.93970 | ¥13,969.85 |
1,000 | ¥26.13708 | ¥26,137.08 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥25.23583 | ¥63,089.57 |