
TMCS1101A4UQDR | |
|---|---|
DigiKey Part Number | 296-TMCS1101A4UQDRTR-ND - Tape & Reel (TR) 296-TMCS1101A4UQDRCT-ND - Cut Tape (CT) 296-TMCS1101A4UQDRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TMCS1101A4UQDR |
Description | CURRENT SENSOR HE 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Current Sensor 1 Channel Hall Effect Unidirectional 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TMCS1101A4UQDR Models |
Category | Linearity ±0.05% |
Mfr | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Response Time 6.5µs |
Part Status Active | Current - Supply (Max) 6mA |
For Measuring AC/DC | Operating Temperature -40°C ~ 125°C |
Sensor Type | Polarization Unidirectional |
Number of Channels 1 | Mounting Type |
Output Ratiometric, Voltage | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Sensitivity 400mV/A | Supplier Device Package 8-SOIC |
Frequency 80kHz |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥29.90000 | ¥29.90 |
| 10 | ¥22.47200 | ¥224.72 |
| 25 | ¥20.59880 | ¥514.97 |
| 100 | ¥18.54580 | ¥1,854.58 |
| 250 | ¥17.56620 | ¥4,391.55 |
| 500 | ¥17.32770 | ¥8,663.85 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥15.97678 | ¥39,941.95 |
| 5,000 | ¥15.66761 | ¥78,338.05 |


