MXC4005XC | ||
---|---|---|
DigiKey Part Number | 1267-1075-2-ND - Tape & Reel (TR) 1267-1075-1-ND - Cut Tape (CT) 1267-1075-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MXC4005XC | |
Description | THREE AXIS ACCELEROMETER | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±2g, 4g, 8g 10Hz 6-WLP (1.18x1.7) | |
Datasheet | Datasheet | |
EDA/CAD Models | MXC4005XC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Memsic Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±2g, 4g, 8g | |
Sensitivity (LSB/g) | 1024 (±2g) ~ 256 (±8g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 10Hz | |
Output Type | I2C | |
Voltage - Supply | 1.62V ~ 3.6V | |
Features | Temperature Sensor | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-TFBGA, WLBGA | |
Supplier Device Package | 6-WLP (1.18x1.7) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.33000 | ¥12.33 |
10 | ¥9.27400 | ¥92.74 |
25 | ¥7.41880 | ¥185.47 |
100 | ¥6.79930 | ¥679.93 |
500 | ¥5.71772 | ¥2,858.86 |
1,000 | ¥5.09960 | ¥5,099.60 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.94506 | ¥14,835.18 |
6,000 | ¥4.63600 | ¥27,816.00 |
9,000 | ¥4.40420 | ¥39,637.80 |
15,000 | ¥4.24966 | ¥63,744.90 |