H3LIS331DLTR | ||
---|---|---|
DigiKey Part Number | 497-13903-2-ND - Tape & Reel (TR) 497-13903-1-ND - Cut Tape (CT) 497-13903-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | H3LIS331DLTR | |
Description | ACCEL 100-400G I2C/SPI 16TFLGA | |
Manufacturer Standard Lead Time | 24 Weeks | |
Customer Reference | ||
Detailed Description | Accelerometer X, Y, Z Axis ±100g, ±200g, ±400g 25Hz ~ 500Hz 16-TFLGA (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | H3LIS331DLTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Digital | |
Axis | X, Y, Z | |
Acceleration Range | ±100g, ±200g, ±400g | |
Sensitivity (LSB/g) | 20 (±100g) ~ 5 (±400g) | |
Sensitivity (mV/g) | - | |
Bandwidth | 25Hz ~ 500Hz | |
Output Type | I2C, SPI | |
Voltage - Supply | 2.16V ~ 3.6V | |
Features | Adjustable Bandwidth, Selectable Scale, Sleep Mode | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFLGA | |
Supplier Device Package | 16-TFLGA (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥111.40000 | ¥111.40 |
10 | ¥88.18500 | ¥881.85 |
25 | ¥83.54480 | ¥2,088.62 |
100 | ¥71.94180 | ¥7,194.18 |
500 | ¥67.30006 | ¥33,650.03 |
1,000 | ¥63.81897 | ¥63,818.97 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥61.73039 | ¥246,921.56 |