
CSD18509Q5BT | |
|---|---|
DigiKey Part Number | 296-37962-2-ND - Tape & Reel (TR) 296-37962-1-ND - Cut Tape (CT) 296-37962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSD18509Q5BT |
Description | MOSFET N-CH 40V 100A 8VSON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 100A (Ta) 3.1W (Ta), 195W (Tc) Surface Mount 8-VSON-CLIP (5x6) |
Datasheet | Datasheet |
EDA/CAD Models | CSD18509Q5BT Models |
Category | Vgs(th) (Max) @ Id 2.2V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 195 nC @ 10 V |
Series | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 13900 pF @ 20 V |
Part Status Active | Power Dissipation (Max) 3.1W (Ta), 195W (Tc) |
FET Type | Operating Temperature -55°C ~ 150°C (TJ) |
Technology | Mounting Type Surface Mount |
Drain to Source Voltage (Vdss) 40 V | Supplier Device Package 8-VSON-CLIP (5x6) |
Current - Continuous Drain (Id) @ 25°C | Package / Case |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Base Product Number |
Rds On (Max) @ Id, Vgs 1.2mOhm @ 32A, 10V |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥34.40000 | ¥34.40 |
| 10 | ¥22.55200 | ¥225.52 |
| 100 | ¥15.82630 | ¥1,582.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥14.05140 | ¥3,512.85 |
| 500 | ¥12.95396 | ¥6,476.98 |
| 750 | ¥12.39485 | ¥9,296.14 |
| 1,250 | ¥11.76668 | ¥14,708.35 |
| 1,750 | ¥11.39487 | ¥19,941.02 |
| 2,500 | ¥11.03346 | ¥27,583.65 |











