SKY13414-485LF | |
---|---|
DigiKey Part Number | 863-1582-2-ND - Tape & Reel (TR) 863-1582-1-ND - Cut Tape (CT) 863-1582-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SKY13414-485LF |
Description | IC RF SWITCH SP4T 3GHZ 14QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF Switch IC General Purpose SP4T 3 GHz 50Ohm 14-QFN (2x2) |
Datasheet | Datasheet |
EDA/CAD Models | SKY13414-485LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | General Purpose | |
Topology | Reflective | |
Circuit | SP4T | |
Frequency Range | 100MHz ~ 3GHz | |
Isolation | 42dB | |
Insertion Loss | 0.4dB | |
Test Frequency | 1GHz | |
P1dB | 37dBm | |
IIP3 | 70dBm | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 2.5V ~ 4.8V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFQFN Exposed Pad | |
Supplier Device Package | 14-QFN (2x2) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥11.17000 | ¥11.17 |
10 | ¥10.00800 | ¥100.08 |
25 | ¥9.49720 | ¥237.43 |
100 | ¥7.80020 | ¥780.02 |
250 | ¥7.29168 | ¥1,822.92 |
500 | ¥6.44376 | ¥3,221.88 |
1,000 | ¥5.08717 | ¥5,087.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.74799 | ¥14,243.97 |
6,000 | ¥4.51059 | ¥27,063.54 |
15,000 | ¥4.34102 | ¥65,115.30 |