SKY13380-350LF | ||
---|---|---|
DigiKey Part Number | 863-1646-2-ND - Tape & Reel (TR) 863-1646-1-ND - Cut Tape (CT) 863-1646-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | SKY13380-350LF | |
Description | IC RF SWITCH SP4T 3GHZ 16QFN | |
Manufacturer Standard Lead Time | 30 Weeks | |
Customer Reference | ||
Detailed Description | RF Switch IC GSM, EDGE SP4T 3 GHz 50Ohm 16-QFN (3x3) | |
Datasheet | Datasheet | |
EDA/CAD Models | SKY13380-350LF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Type | GSM, EDGE | |
Topology | - | |
Circuit | SP4T | |
Frequency Range | 20MHz ~ 3GHz | |
Isolation | 21dB | |
Insertion Loss | 0.6dB | |
Test Frequency | 2GHz | |
P1dB | 39dBm | |
IIP3 | - | |
Features | - | |
Impedance | 50Ohm | |
Voltage - Supply | 3V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.72000 | ¥12.72 |
10 | ¥11.42700 | ¥114.27 |
25 | ¥10.77720 | ¥269.43 |
100 | ¥9.18380 | ¥918.38 |
250 | ¥8.62308 | ¥2,155.77 |
500 | ¥7.54522 | ¥3,772.61 |
1,000 | ¥6.25175 | ¥6,251.75 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.82059 | ¥17,461.77 |
6,000 | ¥5.60501 | ¥33,630.06 |
15,000 | ¥5.38944 | ¥80,841.60 |