YIC51612EBGG-33 | |
---|---|
DigiKey Part Number | 3155-YIC51612EBGG-33TR-ND - Tape & Reel (TR) 3155-YIC51612EBGG-33CT-ND - Cut Tape (CT) 3155-YIC51612EBGG-33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YIC51612EBGG-33 |
Description | RF RECEIVER GNSS/GPS MODULE 1612 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | YIC5 RF Receiver Galileo, GLONASS, GNSS, GPS 1.598GHz ~ 1.605GHz, 1.575GHz -165dBm 9.6kbps Not Included |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 1.598GHz ~ 1.605GHz, 1.575GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 9.6kbps | |
Modulation or Protocol | Galileo, GLONASS, GNSS, GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 100mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | Not Included | |
Features | - | |
Voltage - Supply | 2.8V ~ 4.3V | |
Operating Temperature | -40°C ~ 85°C | |
Grade | Automotive | |
Mounting Type | Surface Mount | |
Package / Case | 24-SMD Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥65.10000 | ¥65.10 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥65.06294 | ¥65,062.94 |