
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VSC8530XMW-05 | |
---|---|
DigiKey Part Number | VSC8530XMW-05-ND |
Manufacturer | |
Manufacturer Product Number | VSC8530XMW-05 |
Description | IC TELECOM INTERFACE 48QFN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Telecom IC Ethernet 48-QFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | VSC8530XMW-05 Models |
Product Attributes
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Ethernet | |
Interface | RMII | |
Number of Circuits | 1 | |
Voltage - Supply | - | |
Current - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (6x6) | |
Base Product Number |
Documents & Media
Resource Type | Link |
---|---|
Datasheets | VSC8530-05 |
Environmental Information | |
PCN Design/Specification | |
PCN Assembly/Origin | VSC85xxxx 06/Mar/2020 |
EDA Models | VSC8530XMW-05 Models |
Simulation Models | VSC8530 IBIS Model |
Environmental & Export Classifications
Attribute | Description |
---|---|
RoHS Status | ROHS3 Compliant |
Moisture Sensitivity Level (MSL) | 3 (168 Hours) |
REACH Status | REACH Unaffected |
ECCN | 5A991B |
HTSUS | 8542.39.0060 |
In-Stock: 356
Can ship immediately
Quantity
All prices are in CNY
Tray
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.53000 | ¥17.53 |
25 | ¥14.63760 | ¥365.94 |
100 | ¥14.05860 | ¥1,405.86 |
You May Also Be Interested In
1 Items
Additional Resources
Attribute | Description |
---|---|
Manufacturer Standard Package | 490 |