YIC31818GMGG-C | ||
---|---|---|
DigiKey Part Number | 3155-YIC31818GMGG-C-ND | |
Manufacturer | ||
Manufacturer Product Number | YIC31818GMGG-C | |
Description | RF RCVR GNSS/GPS ANT MODULE 1818 | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | YIC3 RF Receiver BeiDou, Galileo, GLONASS, GNSS, GPS 1.561GHz, 1.575GHz, 1.602GHz -165dBm 460.8kbps On-Board, Patch | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | YIC | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Frequency | 1.561GHz, 1.575GHz, 1.602GHz | |
Sensitivity | -165dBm | |
Data Rate (Max) | 460.8kbps | |
Modulation or Protocol | BeiDou, Galileo, GLONASS, GNSS, GPS | |
Applications | Fleet Management, Location, Navigation, Tracking | |
Current - Receiving | 34mA | |
Data Interface | - | |
Memory Size | - | |
Antenna Connector | On-Board, Patch | |
Features | - | |
Voltage - Supply | 3V ~ 5.5V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | Module | |
Supplier Device Package | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥90.47000 | ¥90.47 |