ENW-F9408A2EF | |
---|---|
DigiKey Part Number | 10-ENW-F9408A2EFTR-ND - Tape & Reel (TR) 10-ENW-F9408A2EFCT-ND - Cut Tape (CT) 10-ENW-F9408A2EFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-F9408A2EF |
Description | RF TXRX MODULE BT PCB TRACE SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.0 Transceiver Module 2.4GHz, 5GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | 16QAM, 64QAM, BPSK, CCK, DPSK, DQPSK, DSSS, GFSK, QPSK, OFDM | |
Frequency | 2.4GHz, 5GHz | |
Data Rate | 200Mbps | |
Power - Output | 16dBm | |
Sensitivity | -97dBm | |
Serial Interfaces | SDIO, JTAG, PCM, UART | |
Antenna Type | PCB Trace | |
Utilized IC / Part | 88W8987, PAN9028 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | 60mA | |
Current - Transmitting | 320mA | |
Mounting Type | Surface Mount | |
Operating Temperature | -30°C ~ 85°C (TA) | |
Package / Case | 64-SMD Module |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $14.52000 | $14.52 |
10 | $13.13900 | $131.39 |
25 | $12.17520 | $304.38 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $12.17500 | $6,087.50 |