
BG77LA-64-SGNS | |
|---|---|
DigiKey Part Number | 2958-BG77LA-64-SGNSTR-ND - Tape & Reel (TR) 2958-BG77LA-64-SGNSCT-ND - Cut Tape (CT) 2958-BG77LA-64-SGNSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG77LA-64-SGNS |
Description | RF TXRX MOD SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Transceiver Module Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG77LA-64-SGNS Models |
Category | Utilized IC / Part MDM9205-0 |
Mfr | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case Module |
Part Status Active | Base Product Number |
DigiKey Programmable Not Verified |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥234.95000 | ¥234.95 |
| 10 | ¥205.09600 | ¥2,050.96 |
| 25 | ¥194.75520 | ¥4,868.88 |
| 100 | ¥180.58120 | ¥18,058.12 |
| 250 | ¥172.10492 | ¥43,026.23 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥166.12802 | ¥83,064.01 |






