
BG770ASNAA-N06-SGNSA | |
|---|---|
DigiKey Part Number | 2958-BG770ASNAA-N06-SGNSATR-ND - Tape & Reel (TR) 2958-BG770ASNAA-N06-SGNSACT-ND - Cut Tape (CT) 2958-BG770ASNAA-N06-SGNSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG770ASNAA-N06-SGNSA |
Description | CAT M1/ NB2 / NB-IOT NTN MODULE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation GLONASS, GNSS, GPS, LTE Transceiver Module Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, SIM, UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 3.1V ~ 4.2V |
Part Status Active | Current - Receiving 50µA ~ 2.2mA |
RF Family/Standard Cellular, Navigation | Mounting Type Surface Mount |
Protocol | Operating Temperature -35°C ~ 75°C |
Data Rate 1.119Mbps | Package / Case 94-LGA Module |
Power - Output 23dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥229.66000 | ¥229.66 |
| 10 | ¥200.47300 | ¥2,004.73 |
| 25 | ¥190.35560 | ¥4,758.89 |
| 100 | ¥176.48670 | ¥17,648.67 |
| 250 | ¥168.19220 | ¥42,048.05 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥162.34318 | ¥81,171.59 |








