BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.518GHz ~ 1.559GHz, 1.626GHz ~ 1.66GHz, 1.668GHz ~ 1.675GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CC200ALBAA-N03-SGNNA

DigiKey Part Number
2958-CC200ALBAA-N03-SGNNATR-ND - Tape & Reel (TR)
2958-CC200ALBAA-N03-SGNNACT-ND - Cut Tape (CT)
2958-CC200ALBAA-N03-SGNNADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CC200ALBAA-N03-SGNNA
Description
RF TXRX MODULE SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BeiDou, Galileo, GLONASS, GPS, GNSS Transceiver Module 1.518GHz ~ 1.559GHz, 1.626GHz ~ 1.66GHz, 1.668GHz ~ 1.675GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
CC200ALBAA-N03-SGNNA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Serial Interfaces
ADC, GPIO, I2C, UART
Mfr
Antenna Type
Antenna Not Included
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
5.5V ~ 6.5V
Part Status
Active
Mounting Type
Surface Mount
Protocol
Operating Temperature
-40°C ~ 85°C
Frequency
1.518GHz ~ 1.559GHz, 1.626GHz ~ 1.66GHz, 1.668GHz ~ 1.675GHz
Package / Case
177-BLGA Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 220
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥820.55000¥820.55
10¥721.91300¥7,219.13
25¥687.79920¥17,194.98
100¥641.09430¥64,109.43
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥613.19476¥153,298.69
Manufacturers Standard Package