


LBEE5PK2BC-771 | |
|---|---|
DigiKey Part Number | 490-LBEE5PK2BC-771TR-ND - Tape & Reel (TR) 490-LBEE5PK2BC-771CT-ND - Cut Tape (CT) 490-LBEE5PK2BC-771DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LBEE5PK2BC-771 |
Description | RF TXRX MOD BLUETOOTH WIFI SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11a/b/g/n/ac, Bluetooth v5.2 Transceiver Module 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | LBEE5PK2BC-771 Models |
Category | Sensitivity -82dBm |
Mfr | Serial Interfaces GPIO, PCM, SDIO, UART, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part CYW4373 |
Part Status Active | Voltage - Supply 1.62V ~ 1.98V, 2.97V ~ 3.63V |
DigiKey Programmable Not Verified | Current - Receiving 40mA |
RF Family/Standard Bluetooth, WiFi | Current - Transmitting 280mA ~ 350mA |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, OFDM | Operating Temperature -20°C ~ 70°C |
Frequency 2.412GHz ~ 2.472GHz, 5.18GHz ~ 5.825GHz | Package / Case Module |
Data Rate 54Mbps | Base Product Number |
Power - Output 20.5dBm |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥144.39000 | ¥144.39 |
| 10 | ¥125.68700 | ¥1,256.87 |
| 25 | ¥119.21040 | ¥2,980.26 |
| 100 | ¥110.32340 | ¥11,032.34 |
| 250 | ¥105.00448 | ¥26,251.12 |
| 500 | ¥101.25188 | ¥50,625.94 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥88.36954 | ¥88,369.54 |


