


NORA-W256AWS-00B | |
|---|---|
DigiKey Part Number | 672-NORA-W256AWS-00BTR-ND - Tape & Reel (TR) 672-NORA-W256AWS-00BCT-ND - Cut Tape (CT) 672-NORA-W256AWS-00BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NORA-W256AWS-00B |
Description | RF TXRX MOD BT WIFI PCB TH SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Power - Output 20dBm |
Mfr | Sensitivity -105dBm |
Series | Serial Interfaces SPI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Antenna Type PCB Trace |
Part Status Active | Utilized IC / Part ESP32-S3 |
DigiKey Programmable Not Verified | Memory Size 8MB Flash, 384kB ROM, 512kB SRAM |
RF Family/Standard Bluetooth, WiFi | Voltage - Supply 3V ~ 3.6V |
Protocol | Mounting Type Surface Mount |
Modulation CCK, DSSS, GFSK, OFDM | Operating Temperature -40°C ~ 85°C |
Frequency 2.4GHz | Package / Case 82-SMD Module |
Data Rate 72Mbps |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥48.63000 | ¥48.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥39.69598 | ¥19,847.99 |










