MIKROE-5891 | |
---|---|
DigiKey Part Number | 1471-MIKROE-5891-ND |
Manufacturer | |
Manufacturer Product Number | MIKROE-5891 |
Description | IOT EXPRESSLINK 3 CLICK |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | NORA-W256WS WiFi RF mikroBUS™ Click™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | MikroElektronika | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | mikroBUS™ Click™ | |
Type | RF | |
Function | WiFi | |
Utilized IC / Part | NORA-W256WS | |
Contents | Board(s) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥229.50000 | ¥229.50 |