FXP830.07.0100C

DigiKey Part Number
931-1127-ND
Manufacturer
Manufacturer Product Number
FXP830.07.0100C
Description
RF ANT 2.4GHZ/5.4GHZ FLAT PATCH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.4GHz, 5.4GHz WLAN Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz 2.6dBi, 5dBi U.FL (UMCC), IPEX MHF1 Adhesive
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Taoglas Limited
Series
Packaging
Bag
Part Status
Active
RF Family/Standard
WiFi
Frequency Group
UHF (2GHz ~ 3GHz), SHF (f > 4GHz)
Frequency (Center/Band)
2.4GHz, 5.4GHz
Frequency Range
2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.8GHz
Antenna Type
Flat Patch
Number of Bands
2
VSWR
-
Return Loss
-
Gain
2.6dBi, 5dBi
Power - Max
2 W
Features
-
Termination
U.FL (UMCC), IPEX MHF1
Ingress Protection
-
Mounting Type
Adhesive
Height (Max)
0.004" (0.10mm)
Applications
WLAN
Base Product Number
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.70000¥52.70