Solid State Relays (SSR)

Results: 12
Manufacturer
Bright Toward Industrial Co., Ltd.Comus InternationalStandex-Meder Electronics
Mounting Type
Surface MountThrough Hole
Circuit
SPST-NO (1 Form A) x 2SPST-NO (1 Form A)
Load Current
450 mA500 mA550 mA
Termination Style
-Gull WingPC Pin
Package / Case
4-DIP (0.300", 7.62mm)4-SMD, Gull Wing4-SOP (0.173", 4.40mm)6-DIP (0.300", 7.62mm)6-SMD (0.300", 7.62mm)8-DIP (0.300", 7.62mm)8-SMD (0.300", 7.62mm)8-SOP (0.173", 4.40mm Width)
Supplier Device Package
4-DIP4-SOP6-DIP6-SMD8-DIP8-SMD8-SOP
Stocking Options
Environmental Options
Media
Marketplace Product
12Results
Applied FiltersRemove All

Showing
of 12
Compare
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Mounting Type
Circuit
Output Type
Voltage - Input
Voltage - Load
Load Current
On-State Resistance (Max)
Termination Style
Package / Case
Supplier Device Package
ABxxS
AB37S
SSR RELAY SPST-NO 500MA 0-60V
Comus International
48,399
In Stock
1 : ¥13.99000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
AC30
AC37
SSR RELAY SPST-NO 500MA 0-60V
Comus International
142
In Stock
1 : ¥28.96000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
AC30
AC37S
SSR RELAY SPST-NO 450MA 0-60V
Comus International
1,598
In Stock
1 : ¥28.96000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V450 mA1.6 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
SMP_8-DIP
SMP-2A37-8DT
SSR RELAY SPST-NO 500MA 0-60V
Standex-Meder Electronics
106
In Stock
1 : ¥48.97000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsPC Pin8-DIP (0.300", 7.62mm)8-DIP
AB37
AB37
SSR RELAY SPST-NO 550MA 0-60V
Bright Toward Industrial Co., Ltd.
170
In Stock
1 : ¥18.27000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V550 mA1.6 OhmsPC Pin4-DIP (0.300", 7.62mm)4-DIP
SMP_8-SOP
SMP-2A37-8PT
SSR RELAY SPST-NO 450MA 0-60V
Standex-Meder Electronics
100
In Stock
1 : ¥49.77000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V450 mA1.6 OhmsGull Wing8-SOP (0.173", 4.40mm Width)8-SOP
SMP_4-SOP
SMP-1A37-4PT
SSR RELAY SPST-NO 500MA 0-60V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : ¥22.94000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsGull Wing4-SOP (0.173", 4.40mm)4-SOP
SSR - PHOTO MOSFET, 1 FORM A 60V
SMP-1A37-4ST
SSR - PHOTO MOSFET, 1 FORM A 60V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : ¥25.51000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V550 mA1.6 OhmsGull Wing4-SMD, Gull Wing4-SOP
SSR - PHOTO MOSFET, 1 FORM A 60V
SMP-1A37-6DT
SSR - PHOTO MOSFET, 1 FORM A 60V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : ¥33.26000
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V550 mA1.6 OhmsPC Pin6-DIP (0.300", 7.62mm)6-DIP
SSR - PHOTO MOSFET, 1 FORM A 60V
SMP-1A37-6ST
SSR - PHOTO MOSFET, 1 FORM A 60V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : ¥33.85000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V550 mA1.6 OhmsGull Wing6-SMD (0.300", 7.62mm)6-SMD
SSR - PHOTO MOSFET, 2 FORM A 60V
SMP-2A37-8ST
SSR - PHOTO MOSFET, 2 FORM A 60V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1 : ¥47.74000
Tube
Tube
ActiveSurface MountSPST-NO (1 Form A) x 2AC, DC1.17VDC0 V ~ 60 V500 mA1.6 OhmsGull Wing8-SMD (0.300", 7.62mm)8-SMD
SSR - PHOTO MOSFET, 1 FORM A 60V
SMP-1A37-4DT
SSR - PHOTO MOSFET, 1 FORM A 60V
Standex-Meder Electronics
0
In Stock
Check Lead Time
1,620 : ¥14.16806
Tube
Tube
ActiveThrough HoleSPST-NO (1 Form A)AC, DC1.17VDC0 V ~ 60 V550 mA1.6 Ohms-4-DIP (0.300", 7.62mm)4-DIP
Showing
of 12

Solid State Relays (SSR)


Solid-state relays (SSRs) are optically isolated electronic switching devices that switch on or off when a small voltage is applied across control input terminals. SSRs are similar to chassis, DIN rail, socket and board mount electromechanical relays designed to switch either AC or DC loads up to 660 volts but are semiconductor based and have no moving parts. They are selected by load voltage, current ratings, and switch circuit configurations such as SPST, SPDT, DPST and 3PST.