AGQ200S12Z | |
---|---|
DigiKey Part Number | 255-AGQ200S12ZTR-ND - Tape & Reel (TR) 255-AGQ200S12ZCT-ND - Cut Tape (CT) 255-AGQ200S12ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AGQ200S12Z |
Description | RELAY TELECOM DPDT 2A 12V |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Telecom Relay DPDT (2 Form C) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | AGQ200S12Z Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Coil Voltage | 12VDC | |
Contact Form | DPDT (2 Form C) | |
Contact Rating (Current) | 2 A | |
Switching Voltage | 125VAC, 110VDC - Max | |
Load - Max Switching | 125VA, 110W | |
Coil Current | 11.7 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | Gull Wing | |
Seal Rating | - | |
Coil Insulation | - | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 1.2 VDC | |
Operate Time | 4 ms | |
Release Time | 4 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | Silver Palladium (AgPd), Gold (Au) | |
Approval Agency | BSI, cURus | |
Relay Type | Telecom | |
Grade | - | |
Qualification | - | |
Coil Resistance | 1.03 kOhms | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.07000 | ¥17.07 |
10 | ¥16.04200 | ¥160.42 |
25 | ¥14.26000 | ¥356.50 |
50 | ¥13.54880 | ¥677.44 |
100 | ¥12.83560 | ¥1,283.56 |
250 | ¥11.40956 | ¥2,852.39 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
900 | ¥10.69632 | ¥9,626.69 |
1,800 | ¥9.98323 | ¥17,969.81 |
2,700 | ¥9.80499 | ¥26,473.47 |
6,300 | ¥9.62670 | ¥60,648.21 |