VO14642AABTR | |
---|---|
DigiKey Part Number | VO14642AABTR-ND - Tape & Reel (TR) VO14642AABCT-ND - Cut Tape (CT) VO14642AABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VO14642AABTR |
Description | SSR RELAY SPST-NO 2A 0-60V |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | VO14642AABTR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.3VDC | |
Voltage - Load | 0 V ~ 60 V | |
Load Current | 2 A | |
On-State Resistance (Max) | 250 mOhms | |
Termination Style | Gull Wing | |
Package / Case | ||
Supplier Device Package | 6-SMD | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥24.93000 | ¥24.93 |
10 | ¥23.35100 | ¥233.51 |
25 | ¥20.76120 | ¥519.03 |
50 | ¥19.72080 | ¥986.04 |
100 | ¥18.68340 | ¥1,868.34 |
250 | ¥16.60744 | ¥4,151.86 |
500 | ¥15.56938 | ¥7,784.69 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥14.53151 | ¥14,531.51 |
3,000 | ¥14.27202 | ¥42,816.06 |
5,000 | ¥14.01252 | ¥70,062.60 |