1462042-3

DigiKey Part Number
PB2066TR-ND - Tape & Reel (TR)
PB2066CT-ND - Cut Tape (CT)
PB2066DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1462042-3
Description
RELAY TELECOM SPDT 2A 12V
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
Telecom Relay SPDT (1 Form C) Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
TE Connectivity Potter & Brumfield Relays
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Mounting Type
Surface Mount
Coil Voltage
12VDC
Contact Form
SPDT (1 Form C)
Contact Rating (Current)
2 A
Switching Voltage
250VAC, 220VDC - Max
Load - Max Switching
500VA, 440W
Coil Current
11.7 mA
Coil Type
Non Latching
Features
-
Termination Style
Gull Wing
Seal Rating
Sealed - Hermetically
Coil Insulation
-
Must Operate Voltage
9 VDC
Must Release Voltage
1.2 VDC
Operate Time
3 ms
Release Time
3 ms
Operating Temperature
-40°C ~ 85°C
Contact Material
Palladium (Pd), Ruthenium (Ru), Gold (Au)
Approval Agency
UR
Relay Type
Telecom
Grade
-
Qualification
-
Coil Resistance
1.03 kOhms
Base Product Number
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥38.07000¥38.07
10¥35.69500¥356.95
25¥31.72720¥793.18
50¥30.13980¥1,506.99
100¥28.55430¥2,855.43
250¥27.92872¥6,982.18
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1,000¥27.92870¥27,928.70
Manufacturers Standard Package