3570-1331-243 | |
---|---|
DigiKey Part Number | 1835-1121-ND |
Manufacturer | |
Manufacturer Product Number | 3570-1331-243 |
Description | RELAY REED SIP SPST .5A 24V W/DI |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Comus International | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Mounting Type | Through Hole | |
Coil Voltage | 24VDC | |
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 500 mA | |
Switching Voltage | 150VDC - Max | |
Coil Current | 12 mA | |
Coil Type | Non Latching | |
Features | Diode | |
Termination Style | PC Pin | |
Seal Rating | - | |
Must Operate Voltage | 18 VDC | |
Must Release Voltage | 2 VDC | |
Operate Time | 0.35 ms | |
Release Time | 0.5 ms | |
Operating Temperature | -40°C ~ 85°C | |
Contact Material | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.71000 | ¥16.71 |
10 | ¥15.63900 | ¥156.39 |
25 | ¥13.89800 | ¥347.45 |
50 | ¥13.20440 | ¥660.22 |
100 | ¥12.51010 | ¥1,251.01 |
250 | ¥11.11976 | ¥2,779.94 |
500 | ¥10.42486 | ¥5,212.43 |
1,000 | ¥9.72979 | ¥9,729.79 |
5,000 | ¥9.38231 | ¥46,911.55 |